The MS3126P-8-33S is a 3-contact circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 600VAC.
Amphenol MS3126P-8-33S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.