
This 41-position female circular connector features a 20mm aluminum shell and a current rating of 7.5A. It is designed for panel, flange, and wall mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for environment-resistant applications and is part of the MIL-DTL-26482 Series I, PT series. It is not RoHS compliant and is not radiation hardened.
Amphenol MS3128E20-41S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3128E20-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.