
MIL-DTL-26482 series circular connector accessory, this protective cover features an aluminum body with a black anodized finish. Designed for chain connection, it operates within a temperature range of -55°C to 125°C. The component is RoHS compliant.
Amphenol MS3180-12CA technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Connection Type | CHAIN |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
No datasheet is available for this part.
