Connector Accessories Plug Protection Cap With Long Sash Chain Shell Size 22
Amphenol MS3180-22CAL technical specifications.
| Color | Black |
| Material | Aluminium, Anodized |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.