
Connector Accessories Wall Receptacle Protection Cap With Sash Chain Shell Size 22
Amphenol MS3181-22CA technical specifications.
| Package/Case | 0141 |
| Color | Black |
| Connection Type | CHAIN |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Mount | Wall |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3181-22CA to view detailed technical specifications.
No datasheet is available for this part.