
Circular MIL Spec Tools, Hardware & Accessories RUBBER BUSHING SIZE 20
Amphenol MS3420-12A technical specifications.
| Color | Black |
| Material | Rubber |
| Military Standard | MIL-DTL-5015 |
| Mount | Flanges |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-5015 |
| RoHS | Not Compliant |
No datasheet is available for this part.
