
Connector Accessories Bushing Straight Medical
Amphenol MS3420-16 technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Military, MIL-DTL-5015 |
| RoHS | Compliant |
No datasheet is available for this part.
