Sign in to ask questions about the Amphenol MS3420-16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3420-16A technical specifications.
| Color | Black |
| Material | Rubber |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-5015 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3420-16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
