Amphenol MS3420-4 technical specifications.
| Material | Rubber |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3420-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.