Conn Cylindrical Circular PIN 5 POS Crimp ST Wall Mount 5 Terminal 1 Port
Amphenol MS3450KS20-14P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.