Conn Cylindrical Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Amphenol MS3450KS22-14P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.