This Amphenol MS3450KS22-23S connector features a female gender and is rated for operation between -55°C and 125°C. It has 8 positions and is designed for panel or flange mounting via crimp termination. The connector is silver plated and fluid resistant, but not RoHS compliant. It is part of the Military, MIL-DTL-5015 series and is packaged in bulk.
Sign in to ask questions about the Amphenol MS3450KS22-23S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3450KS22-23S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3450KS22-23S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.