
This 7-position, male circular connector features a straight, wall-mount configuration with silver-plated contacts and a 13A current rating. Designed to MIL-DTL-5015 standards, it operates within a temperature range of -55°C to 125°C and boasts a 1kV voltage rating. The electroless nickel-plated aluminum shell, size 18, accommodates 12-14AWG wire gauges and offers fluid resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3450L18-9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3450L18-9P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L18-9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.