This 19-contact circular connector features a silver-plated finish and is designed for panel, flange, or wall mounting. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is rated for fluid resistance and is available in bulk packaging. It is constructed with a copper alloy contact material and has a gold-plated mating contact finish.
Amphenol MS3450L22-14SY technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Depth | 41.28mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.