
This circular connector features 7 male pin contacts with silver plating, rated for 46A and 2kV, designed for crimp termination of wire gauges 10-8 AWG. The straight, female, wall-mount receptacle is constructed with an aluminum shell, electroless nickel plating, and meets MIL-DTL-5015 specifications. Operating within a temperature range of -55°C to 125°C, this fluid-resistant component is housed in shell size 24.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3450L24-10PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 46A |
| Depth | 44.45mm |
| Gender | Female |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-10PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
