Four-position, straight, female circular connector featuring a wall-mount panel mount design. This connector utilizes copper alloy contacts with gold plating for superior mating performance. Constructed with an aluminum shell and electroless nickel plating, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-5015 specifications. Designed for crimp termination, this fluid-resistant component is suitable for demanding applications.
Sign in to ask questions about the Amphenol MS3450L24-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3450L24-22S technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L24-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
