The MS3450L32-17PY is a 4-contact wall mount connector from Amphenol, rated for 80A. It features a silver color and gold-plated contacts, with a copper alloy base. The connector is designed for panel, flange, or wall mounting and is suitable for use in temperatures ranging from -55°C to 200°C. It is part of the Military series and is compliant with MIL-DTL-5015 standards.
Amphenol MS3450L32-17PY technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Current Rating | 80A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450L32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.