
This Amphenol MS3450LS22-22S connector features a silver-plated contact and is rated for 46A. It is available in a bulk packaging configuration and is designed for panel, flange, or wall mounting. The connector operates within a temperature range of -55°C to 125°C and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-5015 series.
Sign in to ask questions about the Amphenol MS3450LS22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3450LS22-22S technical specifications.
| Contact Plating | Silver |
| Depth | 41.28mm |
| Gender | Female |
| Length | 63.5mm |
| Max Current Rating | 46A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450LS22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.