This Amphenol MS3450W12S-3SW connector features a silver-plated contact and is rated for fluid-resistant applications. It has a female gender and is designed for panel or flange mounting. The connector operates within a temperature range of -55°C to 125°C and is available in a bulk packaging configuration. It is not RoHS compliant and is part of the MIL-DTL-5015 series.
Checking distributor stock and pricing after the page loads.
Amphenol MS3450W12S-3SW technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not Compliant |