
Circular connector, 4-position, male contacts, straight orientation, panel/wall mount with flanges. Features copper alloy contacts with gold plating, 13A current rating, and 2kV voltage rating. Operates across a wide temperature range of -55°C to 175°C. Constructed with an aluminum shell and cadmium plating, meeting MIL-DTL-5015 standards and offering fluid resistance. Designed for crimp termination with wire gauges from 14AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3450W16-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
