This 7-position, female circular connector features a straight, wall-mount configuration with silver-plated female contacts and a 13A current rating. Designed to MIL-DTL-5015 standards, it offers a wide operating temperature range from -55°C to 125°C and a 1kV voltage rating. The aluminium shell, size 18, is cadmium plated for fluid resistance. Termination is via crimp, supporting wire gauges from 14AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 34.93mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
