
This circular receptacle connector features a 5-position, straight orientation with female crimp contacts. Constructed with an aluminum shell and body, it offers a current rating of 46A and a voltage rating of 2kV. Designed for wall mounting with flanges, it operates within a temperature range of -55°C to 175°C and is rated fluid resistant. The silver-plated contacts accommodate wire gauges from 10AWG to 8AWG, adhering to MIL-DTL-5015 standards.
Amphenol MS3450W20-14S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.