Conn Cylindrical Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
Amphenol MS3450W20-4P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.