This 15-contact circular connector features a wall mount design with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 4500VAC. The connector is designed for use in high-voltage applications and can handle a maximum current of 13A per contact.
Amphenol MS3450W28-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 4500VAC/2800VAC/2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3450W28-17PY to view detailed technical specifications.
No datasheet is available for this part.