The MS3450W32-17PY is a female 4-position connector with a current rating of 80A, suitable for panel, flange, or wall mounting. It features silver-plated contacts and a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C. The connector is available in a bulk packaging and is part of the Military, MIL-DTL-5015 series. It is not radiation hardened and is not RoHS compliant.
Amphenol MS3450W32-17PY technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3450W32-17PY to view detailed technical specifications.
No datasheet is available for this part.