The MS3451L16S-1S(LC) is a 7-contact cable mount circular connector with a SKT contact gender and RCP contact gender. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2000VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for applications requiring high voltage and current ratings.
Amphenol MS3451L16S-1S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.