The MS3451L18-9S is a 7-position female circular connector designed for high-current applications. It features a silver-plated contact and is rated for 23A. The connector is suitable for use in environments ranging from -55°C to 200°C and is compliant with the MIL-DTL-5015 series. It is available in bulk packaging and is suitable for use in fluid-resistant applications.
Amphenol MS3451L18-9S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3451L18-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.