
This 4-position female circular connector features silver plating and a free hanging, cable mount design. It operates within a temperature range of -55°C to 125°C and is rated as fluid resistant. The connector is part of the MIL-DTL-5015 series and is not RoHS compliant.
Sign in to ask questions about the Amphenol MS3451L22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3451L22-22S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3451L22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
