
This 7-position, straight, female circular connector features silver-plated contacts and a 23A current rating. Designed for cable mounting with a free-hanging configuration, it operates within a temperature range of -55°C to 175°C and boasts a 1kV voltage rating. The aluminum shell, size 18, is cadmium plated and offers fluid resistance, adhering to MIL-DTL-5015 standards. Termination is via crimp, supporting wire gauges from 14AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3451W18-9S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 28.72mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
