This circular cable mount connector features a single contact and a crimp termination method. It has a maximum operating temperature range of -55°C to 175°C and a maximum voltage rating of 3500VAC. The connector is designed for use in high-voltage applications and can handle a maximum current of 150 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 3500VAC |
| Max Current Rating | 150/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |