The MS3452L18-10A connector features a circular crimp contact shape and a female gender. It has a silver housing color and is rated for fluid resistance. The connector is designed for panel and flange mounting and is available in a bulk packaging option. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is part of the Military series, meeting MIL-DTL-5015 standards, and has an electroless nickel shell finish with an aluminum shell material. It is unshielded and has four positions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L18-10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L18-10A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452L18-10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.