The MS3452L18-11B is a 5-contact SKT circular connector designed for box mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for 2000VAC and 23mA per contact. It operates over a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-11B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.