
Five-position, male pin cylindrical circular connector with straight orientation and a 23A current rating. Features silver-plated contacts and an electroless nickel-plated aluminum shell, designed for panel, flange, or box mounting. Operates within a temperature range of -55°C to 200°C and supports wire gauges from 14AWG to 12AWG. This MIL-DTL-5015 series connector offers a 2kV voltage rating and fluid resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-11P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 34.93mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
