This 5-position, male pin cylindrical connector features a straight, box mount orientation with electroless nickel plating and silver-plated contacts. Designed for demanding environments, it operates within a temperature range of -55°C to 200°C and boasts a 23A current rating and 2kV voltage rating. Meeting MIL-DTL-5015 military standards, this fluid-resistant connector utilizes crimp termination for wire gauges from 14AWG to 12AWG and is housed in a size 18 aluminum shell.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-11PX technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.