
The MS3452L18-11S is a 5-position female circular connector with a current rating of 23A and an operating temperature range of -55°C to 200°C. It features a silver contact plating and is rated for fluid resistance. The connector is part of the MIL-DTL-5015 series and is available in bulk packaging. It is designed for panel, flange, or box mounting and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-11S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.