This connector features a circular crimp contact shape, female gender, and a silver housing color. It is rated for operation between -65°C and 200°C and is designed for panel mount applications. The connector is part of the Military, MIL-DTL-5015 series and has an electroless nickel shell finish and an aluminum shell material. It is unshielded and available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L18-13B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L18-13B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452L18-13B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.