10-position, straight circular connector featuring female socket contacts with silver plating. This box mountable component offers a 13A current rating and a 1kV voltage rating, operating within a -55°C to 200°C temperature range. Constructed with an aluminum shell and electroless nickel plating, it meets MIL-DTL-5015 standards and supports wire gauges from 20AWG to 16AWG. Designed for panel, flange, and box mounting, it is fluid resistant and has a shell size of 18.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L18-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L18-1S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 34.93mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452L18-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
