This 10-position female circular connector features a silver-plated contact and is rated for 13A. It is designed for panel, flange, or box mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant. It is part of the Military, MIL-DTL-5015 series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L18-24P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L18-24P technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452L18-24P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.