The MS3452L18-24SW is a 10-contact circular connector with a box mount configuration and a straight body orientation. It features a crimp termination method and a single port. The connector is rated for operation between -55°C and 200°C and can withstand a maximum voltage of 2000VAC and a maximum current of 13A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-24SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC/1000VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.