The MS3452L18-27SZ is a circular connector with 3 SKT contacts and 1 RCP contact. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 200°C and a maximum voltage rating of 2800VAC. It is designed for box mount applications and is suitable for use in environments with temperatures as low as -55°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-27SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.