The MS3452L18-4A is a 4-position circular female crimp connector with a silver housing and electroless nickel shell, made of aluminum. It is designed for panel mount applications and is rated for use in temperatures between -65°C and 200°C. This connector is part of the Military series and meets the MIL-DTL-5015 standard. It is unshielded and fluid resistant, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L18-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L18-4A technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452L18-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.