This cylindrical circular connector features 4 male pin contacts with silver plating, rated for 13A. Designed for straight orientation, it offers a panel, flange, or box mount with a shell size of 18. Constructed from aluminum with electroless nickel plating, this MIL-DTL-5015 compliant connector operates within a temperature range of -55°C to 200°C and is fluid resistant. Termination is via crimp.
Amphenol MS3452L18-4P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 34.93mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3452L18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.