The MS3452L18-4PZ is a circular connector with 4-pin configuration, suitable for box mount applications. It features a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 2800VAC. The connector has a maximum current rating of 13A per contact and is designed for crimp termination method.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-4PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2800VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.