
This Amphenol connector features a silver-plated contact and is rated for 13A. It is available in a bulk packaging and is not radiation hardened. The connector is fluid resistant and has a maximum operating temperature of 200°C, with a minimum operating temperature of -55°C. It is terminated with a crimp connection and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L18-4S technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.