The MS3452L20-14A connector features a 5-position female crimp contact type and is designed for panel mount applications. It is rated for fluid resistant environments and is available in a bulk packaging option. The connector is manufactured by Amphenol and is part of the Military, MIL-DTL-5015 series. It is not RoHS compliant. The connector is a box mount type and is used in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3452L20-14A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3452L20-14A technical specifications.
| Contact Type | CRIMP |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3452L20-14A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.