The MS3452L20-14B is a 5-contact circular connector with SKT and RCP contact genders, featuring crimp termination and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum voltage rating of 2000VAC and a maximum current rating of 46/23 amps per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-14B technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (46/23)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.