
This 7-contact female box mount connector features a silver finish and is rated for operation between -55°C and 200°C. Constructed from copper alloy contacts and an aluminium shell with an electroless nickel finish, it is suitable for use in fluid-resistant applications. The connector is available in bulk packaging and is part of the MIL-DTL-5015 series, meeting military specifications.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-15P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.