9-position, straight, male pin cylindrical circular connector with silver-plated contacts. Features a 13A current rating and 2kV voltage rating, designed for box mount applications with electroless nickel plating and an aluminum shell. This MIL-DTL-5015 compliant connector operates between -55°C and 125°C, accepts wire gauges from 14AWG to 12AWG, and offers fluid resistance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-16P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
