Conn Cylindrical Circular SKT 9 POS Crimp ST Box Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-16S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 38.1mm |
| Gender | Female |
| Length | 42.22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Fluid Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.