The MS3452L20-16SY connector features a circular design with 9 SKT/RCP contacts, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55 to 200°C and has a maximum voltage rating of 2000VAC. The maximum current rating varies by contact, with a ratio of 23 to 13 for each contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS3452L20-16SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| Max Current Rating | (23/13)/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.